P556-003

Tripp Lite
545-P556-003
P556-003

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 3FT DVI CBL,DVI/HD15

In Stock: 26

Stock:
26 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,90 € 9,90 €
9,74 € 97,40 €
5,87 € 146,75 €
5,56 € 278,00 €
4,98 € 498,00 €
4,55 € 1.137,50 €
4,45 € 2.225,00 €
4,27 € 4.270,00 €
4,26 € 10.650,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
Adapter Cable
3 ft
DVI to VGA
Bulk
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 190,509 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99