P500-050

Tripp Lite
545-P500-050
P500-050

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 50FT SVGA,EXT COAX CBL,HD15MF

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,21 € 35,21 €
29,93 € 299,30 €
28,06 € 701,50 €
26,72 € 1.336,00 €
25,94 € 2.594,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
VGA/SVGA Monitor Cable
25 ft
VGA
Bulk
Brand: Tripp Lite
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 1,089 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99