P314-012

Tripp Lite
545-P314-012
P314-012

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 3.5mm MINI M/2XRCA M Y SPLITTER - 12'

In Stock: 24

Stock:
24 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,66 € 5,66 €
4,84 € 48,40 €
4,69 € 117,25 €
4,25 € 212,50 €
4,04 € 404,00 €
3,73 € 932,50 €
3,52 € 1.760,00 €
3,22 € 3.220,00 €
3,04 € 7.600,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Audio Cables
Adapter Cable
3.5 mm Stereo Plug
RCA Plug, Dual
2 Conductor
Audio Cables
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 72,575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CAHTS:
8544609991
USHTS:
8544602000
MXHTS:
85446099
ECCN:
EAR99