P222-010

Tripp Lite
545-P222-010
P222-010

Mfr.:

Description:
Computer Cables PS/2 EXTEN/CBL 10 FT

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 203

Stock:
203 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,50 € 6,50 €
6,05 € 151,25 €
5,73 € 286,50 €
4,13 € 1.032,50 €
3,90 € 1.950,00 €
3,53 € 3.530,00 €
3,42 € 8.550,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Computer Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Mini-DIN
6 Position
Mini-DIN
6 Position
Male / Female
10 ft
Brown (Beige)
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Computer Cables
Series: Serial
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 77,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CNHTS:
8473309000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85446099
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
TRIPP LITE