P222-006

Tripp Lite
545-P222006
P222-006

Mfr.:

Description:
Computer Cables PS/2 EXTEN CBL 6FT

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 47

Stock:
47 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,87 € 4,87 €
4,26 € 42,60 €
4,16 € 104,00 €
3,70 € 185,00 €
3,52 € 352,00 €
3,31 € 827,50 €
3,20 € 1.600,00 €
3,10 € 3.100,00 €
3,04 € 7.600,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Computer Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Mini-DIN
6 Position
Mini-DIN
6 Position
Male / Female
6 ft
Bulk
Brand: Tripp Lite
Product Type: Computer Cables
Series: Serial
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473308000
CNHTS:
8473309000
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
85446099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIPP LITE