P134-001-GC

Tripp Lite
545-P134-001-GC
P134-001-GC

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 1FT DP TO DVI GOLD ADAPTER,M/F

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,91 € 15,91 €
12,25 € 122,50 €
11,48 € 287,00 €
10,93 € 546,50 €
10,41 € 1.041,00 €
9,76 € 2.440,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
Adapter Cable
DisplayPort
DVI
20 Conductor
1 ft
28 AWG
Black
DisplayPort to DVI
Brand: Tripp Lite
Compliance: CE, FCC, RoHS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Male / Female
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99