P070-010

Tripp Lite
545-P070-010
P070-010

Mfr.:

Description:
AC Power Leads 10FT IEC309(2P+E)/C19,16A,250V

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,18 € 74,18 €
63,16 € 631,60 €
59,19 € 1.479,75 €
57,91 € 2.895,50 €
55,36 € 5.536,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Leads
RoHS:  
EU
AC Power Cord
IEC-320-C19
IEC-309-16A
3 m
16 A
250 V
Unshielded
Black
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Power Rating: 4 kW
Product Type: AC Power Cords
Series: Adapter Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
ECCN:
EAR99