P044-06I

Tripp Lite
545-P044-06I
P044-06I

Mfr.:

Description:
AC Power Leads 12AWG 20A 120V L5-20R TO 5-20P 6"

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 40

Stock:
40 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,55 € 23,55 €
19,68 € 196,80 €
18,78 € 469,50 €
18,54 € 927,00 €
17,63 € 1.763,00 €
17,39 € 4.347,50 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
North America
AC Power Extension Cord
NEMA L5-20R
NEMA L5-20P
12 AWG
150 mm
20 A
120 V
Unshielded
Black
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Power Rating: 2.4 kW
Product Type: AC Power Cords
Series: Adapter Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 98 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99