P018-003-ABL

Tripp Lite
545-P018-003-ABL
P018-003-ABL

Mfr.:

Description:
AC Power Leads HEAVY-DUTY POWER EXTENSION CORD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
2.147 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,56 € 19,56 €
16,80 € 168,00 €
16,00 € 400,00 €
15,24 € 762,00 €
14,51 € 1.451,00 €
13,61 € 3.402,50 €
13,27 € 6.635,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
North America
AC Power Extension Cord
IEC-320-C15
IEC-320-C14
14 AWG
3 ft
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Bulk
Product Type: AC Power Cords
Series: Adapter Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 175,087 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090