P007-L06

Tripp Lite
545-P007-L06
P007-L06

Mfr.:

Description:
AC Power Leads 6FT LOCKING C13 TO 5-15P PWRCD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
17
Expected 5/29/2026
7
Expected 6/4/2026
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,95 € 24,95 €
21,96 € 219,60 €
21,33 € 533,25 €
20,88 € 1.044,00 €
20,43 € 2.043,00 €
19,82 € 4.955,00 €
19,45 € 9.725,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
North America
AC Power Cord w/Lock
IEC-320-C13, Locking
NEMA 5-15P
14 AWG
6 ft
15 A
125 V
Unshielded
Black
Brand: Tripp Lite
Compliance: UL
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Cords
Series: Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.