P006-015

Tripp Lite
545-P006-015
P006-015

Mfr.:

Description:
AC Power Leads 18AWG SJT 10A 125V 5-15P TO C13 15'

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 368

Stock:
368 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,96 € 11,96 €
11,15 € 111,50 €
10,29 € 257,25 €
9,82 € 491,00 €
9,37 € 937,00 €
8,76 € 2.190,00 €
8,40 € 4.200,00 €
8,23 € 8.230,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
North America
AC Power Cord
IEC-320-C13
NEMA 5-15P
18 AWG
4.6 m
10 A
125 V
Unshielded
Black
Brand: Tripp Lite
Packaging: Bulk
Power Rating: 1.25 kW
Product Type: AC Power Cords
Series: Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.