P006-006-2

Tripp Lite
545-P006-006-2
P006-006-2

Mfr.:

Description:
AC Power Leads AC Power Splitter CABLE

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
North America
AC Power Splitter Cord
IEC-320-C13 (x2)
NEMA 5-15P
18 AWG
1.8 m
10 A
125 V
Unshielded
Black
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Power Rating: 1.25 kW
Product Type: AC Power Cords
Series: Splitters
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 349,266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
BRHTS:
85444200
ECCN:
EAR99