P005-L10

Tripp Lite
545-P005-L10
P005-L10

Mfr.:

Description:
AC Power Leads 10FT C14 LOCKING C13 PWR CBL

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
108 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,16 € 32,16 €
29,20 € 292,00 €
28,23 € 705,75 €
27,36 € 1.368,00 €
26,81 € 2.681,00 €
25,81 € 6.452,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Universal
AC Power Cord w/Lock
IEC-320-C13, Locking
IEC-320-C14
14 AWG
10 ft
15 A
100 V to 250 V
Unshielded
Black
Brand: Tripp Lite
Compliance: UL
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Cords
Series: PDU And Extention Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 480,808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.