P005-L06

Tripp Lite
545-P005-L06
P005-L06

Mfr.:

Description:
AC Power Leads 6FT C14 LOCKING C13 AC CRD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,95 € 22,95 €
20,05 € 200,50 €
19,03 € 475,75 €
18,43 € 921,50 €
17,54 € 1.754,00 €
16,64 € 4.160,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Universal
AC Power Cord
IEC-320-C13, Locking
IEC-320-C14
14 AWG
6 ft
15 A
100 V to 250 V
Unshielded
Black
Brand: Tripp Lite
Compliance: UL
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Cords
Series: PDU And Extention Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 299,371 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.