P004-L01

Tripp Lite
545-P004-L01
P004-L01

Mfr.:

Description:
AC Power Leads 1FT C14 LOCKING C13 PWR CBL

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
902 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,32 € 12,32 €
10,46 € 104,60 €
9,80 € 245,00 €
9,34 € 467,00 €
8,89 € 889,00 €
8,33 € 2.082,50 €
8,22 € 4.110,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Universal
AC Power Cord
IEC-320-C13, Locking
IEC-320-C14
18 AWG
1 ft
10 A
100 V to 250 V
Unshielded
Black
Brand: Tripp Lite
Compliance: UL
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Cords
Series: PDU And Extention Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 72,575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.