P004-18N-2C13

Tripp Lite
545-P004-18N-2C13
P004-18N-2C13

Mfr.:

Description:
AC Power Leads C14-2XC13 PWRCBL,10A,18AWG,18"

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 377

Stock:
377 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,72 € 10,72 €
10,45 € 261,25 €
10,17 € 508,50 €
9,88 € 988,00 €
9,59 € 2.397,50 €
9,37 € 4.685,00 €
6,99 € 6.990,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
North America
AC Power Splitter Cord
IEC-320-C13 (x2)
IEC-320-C14
18 AWG
18 in
10 A
100 V to 250 V
Black
Brand: Tripp Lite
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: AC Power Cords
Series: Splitters
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 158,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99