P004-003-ARD

Tripp Lite
545-P004-003-ARD
P004-003-ARD

Mfr.:

Description:
AC Power Leads STD COMPUTER POWER EXTENSION CORD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,55 € 6,55 €
5,61 € 56,10 €
5,43 € 135,75 €
4,92 € 246,00 €
4,68 € 468,00 €
4,30 € 1.075,00 €
4,08 € 2.040,00 €
3,73 € 3.730,00 €
3,52 € 8.800,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
AC Power Extension Cord
IEC-320-C13
IEC-320-C14
18 AWG
3 ft
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Packaging: Bulk
Product Type: AC Power Cords
Series: PDU And Extention Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 117,027 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99