P004-002-5

Tripp Lite
545-P004-002-5
P004-002-5

Mfr.:

Description:
AC Power Leads AC POWER CABLE PACKAGE OF 5

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
927 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,36 € 20,36 €
17,29 € 172,90 €
16,21 € 405,25 €
15,44 € 772,00 €
14,70 € 1.470,00 €
13,78 € 3.445,00 €
13,46 € 6.730,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Universal
AC Power Extension Cord
IEC-320-C13
IEC-320-C14
18 AWG
600 mm
10 A
230 V
Unshielded
Black
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Power Rating: 2.3 kW
Product Type: AC Power Cords
Series: PDU And Extention Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99