P003-000

Tripp Lite
545-P003-000
P003-000

Mfr.:

Description:
AC Power Entry Modules C8 TO C13 POWER CORD ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
20
Expected 7/23/2026
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,90 € 6,90 €
6,48 € 64,80 €
4,60 € 115,00 €
4,16 € 208,00 €
3,96 € 396,00 €
3,66 € 915,00 €
3,46 € 1.730,00 €
3,16 € 3.160,00 €
3,04 € 7.600,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Power Entry Modules
Adapters
10 A
125 V
IEC-320 C-8 / C-13
Adapter Cords
Brand: Tripp Lite
Compliance: UL/cUL
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 1
Subcategory: Power Entry
Unit Weight: 31,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIPP LITE