OMNISMART700

Tripp Lite
545-OMNISMART700
OMNISMART700

Mfr.:

Description:
UPS - Uninterruptible Power Supplies 700VA/425W w/ 2 Tel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
700 VA
120 VAC
7 min
6 Outlet
Tower
120 VAC
269.24 mm
133.35 mm
190.5 mm
Brand: Tripp Lite
Cable Type: Cord Type US
Data Line Protection: Protected
Interface Type: USB
Product Type: UPS - Uninterruptible Power Supplies
Runtime-Half Load: 22 min
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart Line-Interactive UPS
Unit Weight: 10 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504407012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.