OMNISMART1050MX

Tripp Lite
545-OMNISMART1050MX
OMNISMART1050MX

Mfr.:

Description:
UPS - Uninterruptible Power Supplies OMNISMART1050MX

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
1.05 kVA / 540 W
120 VAC
Desktop
120 VAC
5-15P, 5-15R
Standalone Line Interactive
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart UPS
Unit Weight: 7,099 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504407018
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99