NG5POE

Tripp Lite
545-NG5POE
NG5POE

Mfr.:

Description:
Unmanaged Ethernet Switches NG5POE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
5 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
100 V
240 V
0 C
+ 40 C
78 W
1.75 in x 11.02 in x 7.04 in
Brand: Tripp Lite
Product Type: Unmanaged Ethernet Switches
Series: Network Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.