NFI-U08-2

Tripp Lite
545-NFI-U08-2
NFI-U08-2

Mfr.:

Description:
Unmanaged Ethernet Switches 8P UNMNG INDUST FST ETHNT, DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,21 € 137,21 €
123,81 € 1.238,10 €
121,29 € 3.032,25 €
119,80 € 5.990,00 €
119,79 € 11.979,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Unmanaged Ethernet Switches
8 Port
10 Mb/s, 100 Mb/s
RJ45
12 VDC
48 VDC
- 40 C
+ 85 C
3 W
200 mA
1.97 in x 4.56 in x 3.92 in
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Ethernet Switches, Unmanaged
Product Type: Unmanaged Ethernet Switches
Series: Unmanaged
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991

Industrial-Grade IT Solutions

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Unmanaged Industrial Network Switches

Eaton Tripp Lite Industrial Network Switches are built to endure harsh conditions on the factory floor. Network connections on the factory floor and in other harsh environments encounter vibrations, extreme temperatures, and electrical interference that all affect the reliability of a network. The unmanaged switches feature ruggedized construction, a wide operating temperature range, and electrostatic discharge (ESD) protection. The switches have a terminal block and include a bracket for DIN-rail mounting. Switches are available with up to 16 Ethernet ports with options for small form factor pluggable (SFP) ports and Power over Ethernet (PoE).