N820-02M-OM5

Tripp Lite
545-N820-02M-OM5
N820-02M-OM5

Mfr.:

Description:
Fibre Optic Cable Assemblies 2M LCLC OM5 LSZH PATCH CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
246 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,79 € 29,79 €
28,63 € 57,26 €
28,38 € 141,90 €
25,32 € 253,20 €
23,74 € 593,50 €
22,60 € 1.130,00 €
21,61 € 2.161,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Fibre Optic Cable Assemblies
Multimode
Multimode
Duplex Fiber Optics
LC Duplex
LC Duplex
Patch Cord
6.6 ft
2 Fiber
Lime
Brand: Tripp Lite
Cable Diameter: 1.9 mm x 3.8 mm
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.