N816-15M

Tripp Lite
545-N816-15M
N816-15M

Mfr.:

Description:
Fibre Optic Cable Assemblies 10Gb DUPLX MULTIMODE 50/125 OM3LSZH PATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
175 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,88 € 42,88 €
42,85 € 85,70 €
38,64 € 193,20 €
37,02 € 370,20 €
36,06 € 901,50 €
34,51 € 1.725,50 €
33,76 € 3.376,00 €
33,33 € 8.332,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Multimode
Interface, Data Centers, Backplanes
SC
LC
Patch Cord
15 m
2 Fiber
Zirconia-Ceramic
Bulk
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 84,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8544700000
CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
MXHTS:
85447001
ECCN:
EAR99