N816-10M

Tripp Lite
545-N816-10M
N816-10M

Mfr.:

Description:
Fibre Optic Cable Assemblies 10Gb DUPLX MULTIMODE 50/125 OM3LSZH PATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,30 € 31,30 €
30,79 € 61,58 €
29,15 € 145,75 €
28,60 € 286,00 €
28,04 € 701,00 €
27,42 € 1.371,00 €
27,07 € 2.707,00 €
26,84 € 6.710,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Multimode
Interface, Data Centers, Backplanes
SC
LC
Patch Cord
10 m
2 Fiber
Zirconia-Ceramic
Bulk
Brand: Tripp Lite
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 61,053 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544700000
CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
MXHTS:
85447001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.