N816-01M

Tripp Lite
545-N816-01M
N816-01M

Mfr.:

Description:
Fibre Optic Cable Assemblies 10Gb DUPLEX-AQUA 50/125 OM3 LC/SC 3'

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,33 € 15,33 €
14,07 € 140,70 €
13,09 € 327,25 €
12,70 € 635,00 €
12,14 € 1.214,00 €
11,76 € 2.940,00 €
11,58 € 5.790,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Multimode
Interface, Data Centers, Backplanes
SC
LC
Patch Cord
1 m
2 Fiber
Zirconia-Ceramic
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 14,061 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8544700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99