N455-BC01-IND

Tripp Lite
545-N455-BC01-IND
N455-BC01-IND

Mfr.:

Description:
Fibre Optic Connectors INDUSTRIAL IP68 LCLC COUPLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
5
Expected 6/8/2026
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,38 € 25,38 €
20,67 € 206,70 €
19,66 € 491,50 €
18,89 € 944,50 €
18,08 € 1.808,00 €
17,30 € 4.325,00 €
16,91 € 8.455,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Fibre Optic Connectors
RoHS:  
Fiber Couplers
Fiber Couplers
Duplex
Multimode
Black
LC Duplex
LC Duplex
IP68
Brand: Tripp Lite
Features: Industrial Grade, TAA Compliant
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Type: Duplex Multimode Fiber Coupler
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Shielded USB Cables for Industrial & Outdoor Use

Eaton Tripp Lite Industrial-Grade USB Cables protect against harsh environments. These cables offer protection outdoors against rain and other elements and in harsh environments with dust and water, and even immersion. Tripp Lite industrial-grade cables provide protection and performance with caps designed to protect the connections when not in use. The cables connect high-speed USB 3.0 equipment in industrial and outdoor environments, like process control, industrial production, and diagnostic systems in factories, warehouses, other dusty areas or conditions, and outdoor signage and other outdoor applications.

Industrial-Grade IT Solutions

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.