N455-000-WH-KJ

Tripp Lite
545-N455-000-WH-KJ
N455-000-WH-KJ

Mfr.:

Description:
Fibre Optic Connectors DUPLX LCLC MM FIB KEYSTJK,WHIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
128 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,38 € 12,38 €
10,52 € 105,20 €
9,86 € 246,50 €
9,38 € 469,00 €
8,94 € 894,00 €
8,38 € 2.095,00 €
8,27 € 4.135,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Fibre Optic Connectors
Keystone Jacks
LC Connectors
Duplex
Multimode
White
2 Position
Coupler
LC
LC
- 40 C
+ 75 C
Brand: Tripp Lite
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536700090
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.