N424-04M

Tripp Lite
545-N424-04M
N424-04M

Mfr.:

Description:
Fibre Optic Cable Assemblies FIBEROPTIC MODE COND PATCH CBL SC/LC 13FT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,42 € 98,42 €
97,51 € 195,02 €
93,28 € 466,40 €
88,46 € 884,60 €
87,63 € 2.190,75 €
86,49 € 4.324,50 €
86,12 € 8.612,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Mode Conditioning
Singlemode
Interface, Data Centers, Backplanes
SC
LC
Patch Cord
62.5 um, 125 um
4 m
2 Fiber
Zirconia-Ceramic
Bulk
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8544700000
CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
MXHTS:
85447001
ECCN:
EAR99