N356-03M

Tripp Lite
545-N356-03M
N356-03M

Mfr.:

Description:
Fibre Optic Cable Assemblies DUPLEX SNGLIMODE 10' PVC 8.3/125 SC/SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 3/9/2026
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,11 € 16,11 €
16,10 € 32,20 €
15,95 € 79,75 €
13,71 € 137,10 €
13,26 € 331,50 €
12,88 € 644,00 €
12,26 € 1.226,00 €
11,90 € 2.975,00 €
11,67 € 5.835,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Singlemode
Singlemode
Interface, Data Centers, Backplanes
SC
SC
Zipcord
8.3 um, 125 um
3 m
2 Fiber
Zirconia-Ceramic
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 50,712 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8544700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99