N318-01M

Tripp Lite
545-N318-01M
N318-01M

Mfr.:

Description:
Fibre Optic Cable Assemblies Duplx Multimode 62.5 /125(LC/ST)1M-3FT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,84 € 16,84 €
16,83 € 33,66 €
16,80 € 84,00 €
15,12 € 151,20 €
14,41 € 360,25 €
14,16 € 708,00 €
13,34 € 1.334,00 €
12,81 € 3.202,50 €
12,60 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Multimode
Multimode
Interface, Data Centers, Backplanes
LC
ST
Zipcord
62.5 um, 125 um
1 m
2 Fiber
Zirconia-Ceramic
Bulk
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8544700000
CNHTS:
8544700000
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99