N262AB-007-WH

Tripp Lite
545-N262AB-007-WH
N262AB-007-WH

Mfr.:

Description:
Ethernet Cables / Networking Cables 7FT WHT CT6A ANTIBAC PTCH CBL

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,91 € 13,91 €
11,82 € 118,20 €
11,08 € 277,00 €
10,55 € 527,50 €
10,04 € 1.004,00 €
9,42 € 2.355,00 €
9,39 € 4.695,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Ethernet Cables / Networking Cables
Cat 6a
Brand: Tripp Lite
Product Type: Ethernet Cables / Networking Cables
Series: Cat6a Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 104,326 g
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
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Cables

Tripp Lite / Eaton Ethernet Cables feature a variety of Cat 5e, Cat 6, and Cat 6a cables for user customization and design flexibility. The Cat 5e cables provide a 1Gbps max data transfer speed at 100MHz and up to 328 feet. The Cat 6 cables offer a 10Gbps max data transfer speed at 250MHz, while the Cat 6a cables offer a 10Gbps max data transfer speed at 500MHz. Tripp Lite / Eaton Ethernet Cables significantly reduce crosstalk among wires, allowing for less interference and a reduced chance of transmission error. The Ethernet cables have various connectors and exterior color combinations for quick recognition and easy use. The cables are designed as a potential replacement for HDMI cables in audio and video transmission applications.