N262-015-BL

Tripp Lite
545-N262-015-BL
N262-015-BL

Mfr.:

Description:
Ethernet Cables / Networking Cables 15FT BLU CAT6A SNAG PTCH CBL

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,50 € 23,50 €
19,32 € 193,20 €
18,34 € 458,50 €
17,70 € 885,00 €
16,92 € 1.692,00 €
16,12 € 4.030,00 €
15,61 € 7.805,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Ethernet Cables / Networking Cables
Cat 6a
Brand: Tripp Lite
Product Type: Ethernet Cables / Networking Cables
Series: Cat6a Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 217,724 g
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
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Cables

Tripp Lite / Eaton Ethernet Cables feature a variety of Cat 5e, Cat 6, and Cat 6a cables for user customization and design flexibility. The Cat 5e cables provide a 1Gbps max data transfer speed at 100MHz and up to 328 feet. The Cat 6 cables offer a 10Gbps max data transfer speed at 250MHz, while the Cat 6a cables offer a 10Gbps max data transfer speed at 500MHz. Tripp Lite / Eaton Ethernet Cables significantly reduce crosstalk among wires, allowing for less interference and a reduced chance of transmission error. The Ethernet cables have various connectors and exterior color combinations for quick recognition and easy use. The cables are designed as a potential replacement for HDMI cables in audio and video transmission applications.