N261-UR03-BL

Tripp Lite
545-N261-UR03-BL
N261-UR03-BL

Mfr.:

Description:
Ethernet Cables / Networking Cables 3FT BLU ULRSLM UTP C6A PTCHCBL

Availability

Stock:
490 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
7,39 € 73,90 €
6,98 € 174,50 €
6,79 € 339,50 €
6,56 € 656,00 €
6,38 € 1.595,00 €
6,27 € 3.135,00 €
6,15 € 6.150,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Ethernet Cables / Networking Cables
Cat 6a
Brand: Tripp Lite
Product Type: Ethernet Cables / Networking Cables
Series: Cat6a Cables
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 22,680 g
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
8544422000
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
Ethernet Cables

Tripp Lite / Eaton Ethernet Cables feature a variety of Cat 5e, Cat 6, and Cat 6a cables for user customization and design flexibility. The Cat 5e cables provide a 1Gbps max data transfer speed at 100MHz and up to 328 feet. The Cat 6 cables offer a 10Gbps max data transfer speed at 250MHz, while the Cat 6a cables offer a 10Gbps max data transfer speed at 500MHz. Tripp Lite / Eaton Ethernet Cables significantly reduce crosstalk among wires, allowing for less interference and a reduced chance of transmission error. The Ethernet cables have various connectors and exterior color combinations for quick recognition and easy use. The cables are designed as a potential replacement for HDMI cables in audio and video transmission applications.