N254-024-6A-OF

Tripp Lite
545-N254-024-6A-OF
N254-024-6A-OF

Mfr.:

Description:
Data & Network Patch Panels 24PT PTCH PNL CAT6A FEEDTHRU

Availability

Stock:
54 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
301,14 € 301,14 €
292,74 € 2.927,40 €
287,07 € 7.176,75 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Data & Network Patch Panels
Patch Panels
Ethernet
RJ45
24 Position
Rack Mount, 1U
Copper Panels
Brand: Tripp Lite
Product Type: Patch Panels
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Termination Style: RJ45
Type: Ethernet
Unit Weight: 725,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.