N230-100-STR

Tripp Lite
545-N230-100-STR
N230-100-STR

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 100PK MOD CONNECTOR FOR CAT6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,35 € 44,35 €
37,69 € 376,90 €
35,33 € 883,25 €
33,64 € 1.682,00 €
33,37 € 3.337,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Modular Connectors / Ethernet Connectors
Connectors
Modular
Plug (Male)
RJ45
1x1
8P8C
Unshielded
Cat 6
Cable Mount
Straight
IDC
- 40 C
+ 70 C
Clear
Connectors
Brand: Tripp Lite
Contact Plating: Gold
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 1,814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.