N201-S04-BL

Tripp Lite
545-N201-S04-BL
N201-S04-BL

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6 GB SnaglessSlim UTP Cable Blue 4 ft

Availability

Stock:
4.736 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
4,15 € 41,50 €
3,98 € 99,50 €
3,59 € 179,50 €
3,42 € 342,00 €
3,25 € 812,50 €
3,12 € 1.560,00 €
3,04 € 3.040,00 €
2,96 € 7.400,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
RJ45
Bulk
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Series: Cat6 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 31,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99