N062-024-KJ-SH

Tripp Lite
545-N062-024-KJ-SH
N062-024-KJ-SH

Mfr.:

Description:
Data & Network Patch Panels 24Port 1U Patch Panel RM Blank

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,82 € 29,82 €
27,86 € 278,60 €
27,09 € 677,25 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Data & Network Patch Panels
RoHS:  
Patch Panels
Ethernet
RJ45
24 Position
Copper Panels
Brand: Tripp Lite
Packaging: Bulk
Product Type: Patch Panels
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.