N001-010-WH

Tripp Lite
545-N001-010-WH
N001-010-WH

Mfr.:

Description:
Ethernet Cables / Networking Cables 10'Cat5e/Cat5 350MHz RJ45 M/M White 10'

Availability

Stock:
110 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 4,58 €
3,98 € 39,80 €
3,73 € 93,25 €
3,50 € 175,00 €
3,30 € 330,00 €
3,16 € 790,00 €
3,03 € 1.515,00 €
2,88 € 2.880,00 €
2,86 € 7.150,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Ethernet Cables / Networking Cables
Cat 5e
RJ45
RJ45
Male / Male
3.048 m (10 ft)
White
Brand: Tripp Lite
Description/Function: Snagless Molded Cable
Product Type: Ethernet Cables / Networking Cables
Series: Cat5e Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 104,326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544422000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Cables

Tripp Lite / Eaton Ethernet Cables feature a variety of Cat 5e, Cat 6, and Cat 6a cables for user customization and design flexibility. The Cat 5e cables provide a 1Gbps max data transfer speed at 100MHz and up to 328 feet. The Cat 6 cables offer a 10Gbps max data transfer speed at 250MHz, while the Cat 6a cables offer a 10Gbps max data transfer speed at 500MHz. Tripp Lite / Eaton Ethernet Cables significantly reduce crosstalk among wires, allowing for less interference and a reduced chance of transmission error. The Ethernet cables have various connectors and exterior color combinations for quick recognition and easy use. The cables are designed as a potential replacement for HDMI cables in audio and video transmission applications.