N001-006-WH

Tripp Lite
545-N001-006-WH
N001-006-WH

Mfr.:

Description:
Ethernet Cables / Networking Cables 6FT WHT SNAGLESS CAT5E CBL

Availability

Stock:
533 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 4,07 €
3,44 € 34,40 €
3,33 € 83,25 €
3,06 € 153,00 €
2,97 € 297,00 €
2,66 € 665,00 €
2,56 € 1.280,00 €
2,30 € 2.300,00 €
2,16 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Ethernet Cables / Networking Cables
Cat 5e
RJ45
RJ45
Male / Male
1.829 m (6 ft)
White
26 AWG
Brand: Tripp Lite
Description/Function: Snagless Molded (UTP) Ethernet Cable
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: Cat5e Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Cables

Tripp Lite / Eaton Ethernet Cables feature a variety of Cat 5e, Cat 6, and Cat 6a cables for user customization and design flexibility. The Cat 5e cables provide a 1Gbps max data transfer speed at 100MHz and up to 328 feet. The Cat 6 cables offer a 10Gbps max data transfer speed at 250MHz, while the Cat 6a cables offer a 10Gbps max data transfer speed at 500MHz. Tripp Lite / Eaton Ethernet Cables significantly reduce crosstalk among wires, allowing for less interference and a reduced chance of transmission error. The Ethernet cables have various connectors and exterior color combinations for quick recognition and easy use. The cables are designed as a potential replacement for HDMI cables in audio and video transmission applications.