MTB3-DOCK-04

Tripp Lite
545-MTB3-DOCK-04
MTB3-DOCK-04

Mfr.:

Description:
Interface Modules TB3 8K DP/4KHDMI DOCK,60WPDGBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,56 € 125,56 €
114,24 € 1.142,40 €
108,94 € 2.723,50 €
107,93 € 5.396,50 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Interface Modules
Docking Stations
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 277,009 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99