M102-003-WH

Tripp Lite
545-M102-003-WH
M102-003-WH

Mfr.:

Description:
USB Cables / IEEE 1394 Cables LGHTN/USB-C CBL 3FT

Availability

Stock:
105 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,74 € 27,74 €
24,47 € 244,70 €
23,07 € 576,75 €
22,20 € 1.110,00 €
21,38 € 2.138,00 €
20,50 € 5.125,00 €
20,43 € 10.215,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: USB Cables / IEEE 1394 Cables
USB Cables
USB 2.0
USB Type C
1 Position
Lightning
1 Position
Male / Male
30 AWG, 24 AWG
3 ft
White
Charging Cable
Brand: Tripp Lite
Compliance: CA65, RoHS, REACH
Data Rate: 480 Mb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.