M100-006-HD

Tripp Lite
545-M100-006-HD
M100-006-HD

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6FT HEAVY DUTY LIGHTNG USB CBL

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,38 € 27,38 €
22,88 € 228,80 €
21,72 € 543,00 €
20,92 € 1.046,00 €
20,11 € 2.011,00 €
19,02 € 4.755,00 €
18,68 € 9.340,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Lightning
USB Type A
1 Position
Lightning
1 Position
Male / Male
28 AWG, 21 AWG
6 ft
Black, White
Heavy-Duty Charging
5 V
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 480 Mb/s
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99