M100-006-GY-MAX

Tripp Lite
545-M100-006-GY-MAX
M100-006-GY-MAX

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6FT ULTRA STRNG LIGHTNG/USBCBL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,51 € 33,51 €
29,16 € 291,60 €
27,64 € 691,00 €
26,33 € 1.316,50 €
25,46 € 2.546,00 €
24,15 € 6.037,50 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: USB Cables / IEEE 1394 Cables
USB Cables
USB 2.0
USB Type A
1 Position
Lightning
1 Position
Male / Male
28 AWG, 21 AWG
6 ft
Gray
Heavy-Duty Charging
Brand: Tripp Lite
Compliance: CA65, RoHS
Data Rate: 480 Mb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.