F017-006

Tripp Lite
545-F017-006
F017-006

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 6FT 1394B CBL 9M/6M

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
IEEE 1394 Cables
IEEE 1394b
IEEE-1394b
9 Position
IEEE-1394b
6 Position
Male / Male
1.83 m
Black
Bulk
F017
Brand: Tripp Lite
Data Rate: 800 Mb/s
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 79,832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
CNHTS:
8544190000
CAHTS:
8544190000
USHTS:
8544190000
JPHTS:
8544190001
MXHTS:
85441999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.