EVMIL630X

Tripp Lite
545-EVMIL630X
EVMIL630X

Mfr.:

Description:
Power Outlet Strips Single-Phase Metered Input Rack PDU, 208V, 42 Outlets, 24A, 5.8kW, L6-30 Input, 10 ft. Cord, 0U Vertical

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Phase Metered Input Rack PDUs
Power Metering, Monitoring
Black
42 Outlet
3.05 m
68.1 in
68.1 in
Panel Mount
208 VAC, 240 VAC
30 A
Protected
G4
Brand: Tripp Lite
Connector - AC Input: NEMA L6-30P
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.08 in
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Output Voltage: 208 V
Power Rating: 5.8 kW
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 2 in
Unit Weight: 7,502 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109170
ECCN:
EAR99