EVMAL630A

Tripp Lite
545-EVMAL630A
EVMAL630A

Mfr.:

Description:
Power Outlet Strips Single-Phase Managed Rack PDU, 208V, 24 Outlets, 24A, 5kW, L6-30 Input, 10 ft. Cord, 0U Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PDU - Power Distribution Units
Power Metering, Monitoring
Black
24 Outlet
3.05 m
68.1 in
68.1 in
Panel Mount
208 VAC
30 A
Protected
G4
Brand: Tripp Lite
Connector - AC Input: NEMA L6-30P
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.08 in
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Output Voltage: 200 V, 208 V, 220 V, 230 V, 240 V
Power Rating: 5.8 kW
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 2 in
Unit Weight: 5,534 kg
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
8537109170
ECCN:
EAR99