EVMA1530A

Tripp Lite
545-EVMA1530A
EVMA1530A

Mfr.:

Description:
Power Outlet Strips 3-Phase Managed Rack PDU, 208V, 24 Outlets, 24A, 8.6kW, L15-30 Input, 10 ft. Cord, 0U Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PDU - Power Distribution Units
Power Metering, Monitoring
Black
24 Outlet
3.05 m
68.1 in
68.1 in
Wall Mount
208 VAC
30 A
Protected
G4
Brand: Tripp Lite
Connector - AC Input: NEMA L15-30P
Height: 2.08 in
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Output Voltage: 208 V
Power Rating: 8.6 kW
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 2 in
Unit Weight: 5,625 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.