EBMCBL192-L

Tripp Lite
504-EBMCBL192-L
EBMCBL192-L

Mfr.:

Description:
Specialised Cables ETN 9PX 192V RT2U EBM Extended(2m) Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,74 € 145,74 €
124,94 € 1.249,40 €
120,46 € 3.011,50 €
115,71 € 5.785,50 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Specialised Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Battery Extension Cable
UPS Accessories
2 m (6.6 ft)
192 V
Black
EBMCBL
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090

FEATURED PRODUCTS
TRIPP LITE